Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-2021Copy
Manufacturer Standard Lead Time27 weeks
Order Code4295447
Product RangeMicro-Fit 3.0 43045 Series
Also Known As430452021, 43045-2021
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.010 (CNY40.6913) |
| 10+ | CNY31.810 (CNY35.9453) |
| 100+ | CNY29.080 (CNY32.8604) |
| 250+ | CNY27.420 (CNY30.9846) |
| 500+ | CNY26.230 (CNY29.6399) |
| 1000+ | CNY24.870 (CNY28.1031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.01 (CNY40.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-2021Copy
Manufacturer Standard Lead Time27 weeks
Order Code4295447
Product RangeMicro-Fit 3.0 43045 Series
Also Known As430452021, 43045-2021
Technical Datasheet
Pitch Spacing3mm
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit 3.0 43045 Series
Connector ShroudShrouded
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating8.5A
Technical Specifications
Pitch Spacing
3mm
Product Range
Micro-Fit 3.0 43045 Series
Connector Type
PCB Header
Connector Orientation
Right Angle
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003171
