Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-2001Copy
Order Code3049111
Product RangeMicro-Fit 3.0 43045 Series
Your Part Number
516 In Stock
Need more?
516 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.010 (CNY49.7313) |
| 10+ | CNY40.510 (CNY45.7763) |
| 100+ | CNY36.550 (CNY41.3015) |
| 250+ | CNY35.910 (CNY40.5783) |
| 500+ | CNY34.090 (CNY38.5217) |
| 1000+ | CNY30.660 (CNY34.6458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.01 (CNY49.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-2001Copy
Order Code3049111
Product RangeMicro-Fit 3.0 43045 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit 3.0 43045 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating8.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
43045-2001 is a 43045 series Micro-Fit 3.0 right-angle header.
- CSA LR19980, UL E29179 agency
- 8.5A maximum current per contact
- 600V maximum voltage
- 20 circuits (loaded), 30 durability (mating cycles max)
- Black resin colour, high temperature thermoplastic resin material
- Right-angle orientation
- 0.38µm gold plating
- 3mm pitch, dual row, glow-wire capable
- Through-hole termination interface style
- Operating temperature range from -40°C to +125°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Pitch Spacing
3mm
No. of Contacts
20Contacts
Product Range
Micro-Fit 3.0 43045 Series
Contact Material
Brass Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43045-2001
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
