
400 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.750 (CNY27.9675) |
| 10+ | CNY15.190 (CNY17.1647) |
| 100+ | CNY14.890 (CNY16.8257) |
| 250+ | CNY14.590 (CNY16.4867) |
| 500+ | CNY14.300 (CNY16.159) |
| 1000+ | CNY14.000 (CNY15.820) |
Product Information
Product Overview
The Micro-Fit 3.0 series Connector is a 3mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 8.5A to meet low- to mid-range power application needs. Molex's Micro-Fit 3.0 interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centreline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. These can be purchased in pure tin or one of two thicknesses of select gold. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects.
- Fully isolated contacts
- Full polarization
- Positive locks
- UL94V-0 flammability rating
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical, Industrial
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
3mm
14Contacts
Micro-Fit 3.0 43045
Brass Alloy
PCB Header
Alternatives for 43045-1413
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
