
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.240 (CNY28.5212) |
| 10+ | CNY20.390 (CNY23.0407) |
| 100+ | CNY18.240 (CNY20.6112) |
| 250+ | CNY17.100 (CNY19.323) |
| 500+ | CNY16.280 (CNY18.3964) |
| 1000+ | CNY15.020 (CNY16.9726) |
Product Information
Product Overview
The Molex 430451028 is a high quality Micro-Fit 3.0 series PCB header designed for reliable wire-to-board connections in demanding applications. Featuring a 3.00mm pitch and a 10 position dual row layout, this vertical through-hole header provides a compact yet high-performance solution for both power and signal transmission. Manufactured from durable nylon housing with tin-plated contacts, it ensures consistent electrical performance and secure solder termination. Its fully shrouded design with positive locking enables precise alignment and secure mating with compatible Micro-Fit 3.0 connectors, making it ideal for use in industrial equipment, automotive systems, and power supply applications.
- Ideal for industrial, automotive, power, and general electronics
- 10 Position PCB header, dual row connector for high-density board layouts
- 3mm Pitch, robust spacing suitable for power and signal connections
- Secure PCB attachment with through-hole solder termination
- Micro-Fit 3.0 Series, trusted Molex interconnect system with locking feature
- Tin Plated Contacts for reliable conductivity and corrosion resistance
- Durable Nylon Housing (UL94 V-0), flame-retardant insulation for safety
- Rated up to 8.5A / 250V, suitable for power and low-voltage applications
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
LCP (Liquid Crystal Polymer), Glass Filled Body
8.5A
3mm
10Contacts
Micro-Fit 3.0 43045 Series
Brass Alloy
PCB Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 43045-1028
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
