Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-0806
Order Code
Full Reel3107247
Cut Tape3107427
Product RangeMicro-Fit 3.0 43045
Also Known AsGTIN UPC EAN: 800754371650
Your Part Number
232 In Stock
200 more incoming. You can reserve stock now
46 Next business day delivery available(Shanghai stock)
186 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.850 | CNY29.85 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.850 (CNY33.7305) |
| 5+ | CNY27.600 (CNY31.188) |
| 15+ | CNY25.340 (CNY28.6342) |
| 40+ | CNY22.770 (CNY25.7301) |
| 100+ | CNY20.190 (CNY22.8147) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY19.500 (CNY22.035) |
| 600+ | CNY18.970 (CNY21.4361) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-0806
Order Code
Full Reel3107247
Cut Tape3107427
Product RangeMicro-Fit 3.0 43045
Also Known AsGTIN UPC EAN: 800754371650
Technical Datasheet
Connector SystemsPower
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Fit 3.0 43045
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
No. of Contacts
8Contacts
Product Range
Micro-Fit 3.0 43045
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 43045-0806
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003234
