
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.480 (CNY11.8424) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY7.350 (CNY8.3055) |
| 2000+ | CNY6.780 (CNY7.6614) |
| 3000+ | CNY6.660 (CNY7.5258) |
Product Information
Product Overview
The 43045-0414 is a 4-way 2-row vertical Micro-Fit 3.0™ Header with gold-plated brass contacts and PCB polarizing peg. This 43045 series PCB header comes with a high temperature thermoplastic resin housing and through hole - kinked pin termination. Molex's Micro-Fit 3.0 interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Micro-Fit can be purchased in pure tin or one of two thicknesses of select gold to provide costs savings. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy.
- Black colour
- UL94V-0 flammability rating
- Glow-wire compliant
- Polarized to PCB
- Fully shrouded and surface mount compatible (SMC)
- Fully polarized housings prevents accidental mismating
- Maximum durability of 30 mating cycles
- Maximum current per contact is 5A
- Maximum voltage is 600V
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
LCP (Liquid Crystal Polymer), Glass Filled Body
8.5A
3mm
4Contacts
Micro-Fit 3.0 43045 Series
Brass Alloy
PCB Header
Straight
No SVHC (25-Jun-2025)
Alternatives for 43045-0414
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
