
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.180 (CNY11.5034) |
| 100+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.420 (CNY8.3846) |
| 1000+ | CNY6.990 (CNY7.8987) |
| 2000+ | CNY6.570 (CNY7.4241) |
| 3000+ | CNY6.500 (CNY7.345) |
Product Information
Product Overview
The Molex 430450229 is a high quality Micro-Fit 3.0 series PCB header designed for reliable wire-to-board connections in demanding applications. Featuring a 3mm pitch and a 2 position single row layout, this vertical through-hole header provides a compact yet robust solution for power and signal transmission. Manufactured from durable nylon with tin-plated contacts, it ensures consistent electrical performance and secure solder termination. The fully shrouded design with positive locking offers secure mating with compatible Micro-Fit 3.0 connectors, making it ideal for use in industrial equipment, power supplies, and automotive systems.
- Ideal for industrial, automotive, power, and general electronics
- 2 Position PCB header, single row connector for compact board layouts
- 3mm Pitch, robust spacing suitable for power and signal connections
- Secure PCB attachment with through-hole solder termination
- Micro-Fit 3.0 Series, reliable Molex interconnect system with locking feature
- Tin Plated Contacts for dependable conductivity and corrosion resistance
- Durable Nylon Housing (UL94 V-0), flame-retardant insulation for safety
- Rated up to 5A / 250V, suitable for power and low-voltage applications
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
LCP (Liquid Crystal Polymer), Glass Filled Body
8.5A
3mm
2Contacts
Micro-Fit 3.0 43045 Series
Brass Alloy
PCB Header
Straight
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 43045-0229
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
