Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-0214Copy
Manufacturer Standard Lead Time27 weeks
Order Code1654448
Product RangeMicro-Fit 3.0 43045 Series
Also Known As430450214, 43045-0214
Your Part Number
954 In Stock
525 more incoming. You can reserve stock now
954 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.050 (CNY7.9665) |
| 100+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY6.050 (CNY6.8365) |
| 1000+ | CNY5.700 (CNY6.441) |
| 2000+ | CNY5.430 (CNY6.1359) |
| 3000+ | CNY5.190 (CNY5.8647) |
Price for:Each
Minimum: 10
Multiple: 10
CNY70.50 (CNY79.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-0214Copy
Manufacturer Standard Lead Time27 weeks
Order Code1654448
Product RangeMicro-Fit 3.0 43045 Series
Also Known As430450214, 43045-0214
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 3.0 43045 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 43045-0214 is a 2-circuit 2-row 3mm pitch Micro-Fit 3.0™ vertical header with PCB polarizing peg, gold-plated brass contacts and solder termination. This 43045 series PCB header is made of high temperature thermoplastic, mates with 43025 series Micro-Fit 3.0™ receptacle housing, suitable for power and wire-to-board applications.
- Withstands high-temperature 265°C IR reflow processes
- Fully polarized housing prevents accidental mismating
- Positive latching prevents accidental disconnects
- Locking tang on terminal secures terminals in housings
- Black colour
- Glow-wire compliant
- UL94V-0 flammability rating
- Current rating per contact is 5A
- Voltage rating is 600V
- Operating temperature range from -40°C to +105°C
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Pitch Spacing
3mm
No. of Contacts
2Contacts
Product Range
Micro-Fit 3.0 43045 Series
Contact Material
Brass Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43045-0214
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000497
