Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43031-0023Copy
Manufacturer Standard Lead Time10 weeks
Order Code3292207
Product RangeMicro-Fit 3.0 43031 Series
Also Known As430310023, 43031-0023
Your Part Number
46,068 In Stock
Need more?
1,176 Next business day delivery available(Shanghai stock)
44,892 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY0.953 (CNY1.0769) |
| 250+ | CNY0.892 (CNY1.008) |
| 1000+ | CNY0.854 (CNY0.965) |
| 2500+ | CNY0.801 (CNY0.9051) |
| 12000+ | CNY0.797 (CNY0.9006) |
Price for:Each
Minimum: 50
Multiple: 50
CNY47.65 (CNY53.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43031-0023Copy
Manufacturer Standard Lead Time10 weeks
Order Code3292207
Product RangeMicro-Fit 3.0 43031 Series
Also Known As430310023, 43031-0023
Technical Datasheet
Product RangeMicro-Fit 3.0 43031 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 43031 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
