Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43031-0007
Order Code2725169
Product RangeMicro-Fit 3.0 43031
Also Known AsGTIN UPC EAN: 800754369527
Your Part Number
127,667 In Stock
104,000 more incoming. You can reserve stock now
12930 Next business day delivery available(Shanghai stock)
32147 Delivery in 3-4 Business Days(SG stock)
82590 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.896 (CNY1.0125) |
| 500+ | CNY0.801 (CNY0.9051) |
| 1000+ | CNY0.783 (CNY0.8848) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.20 (CNY12.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43031-0007
Order Code2725169
Product RangeMicro-Fit 3.0 43031
Also Known AsGTIN UPC EAN: 800754369527
Technical Datasheet
Product RangeMicro-Fit 3.0 43031
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
43031-0007 is a 20-24AWG Micro-Fit 3.0 male crimp terminal. For use with Micro-Fit 3.0 dual/single row plug housings (43020/43640) and Micro-Fit BMI dual/single row plug housings (44300/46625).
- 8.5A current maximum per contact
- Tin plating mating and tin plating termination
- Phosphor bronze material
- Crimp or compression termination interface style
Technical Specifications
Product Range
Micro-Fit 3.0 43031
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Molex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 43031-0007
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
