Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43031-0003Copy
Order Code
Full Reel2779868
Cut Tape2783101
Product RangeMicro-Fit 3.0 43031 Series
Also Known As430310003, 430310003, 43031-0003
Your Part Number
39,567 In Stock
Need more?
39,567 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.400 | CNY1.40 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.400 (CNY1.582) |
| 300+ | CNY0.993 (CNY1.1221) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY0.829 (CNY0.9368) |
| 36000+ | CNY0.746 (CNY0.843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43031-0003Copy
Order Code
Full Reel2779868
Cut Tape2783101
Product RangeMicro-Fit 3.0 43031 Series
Also Known As430310003, 430310003, 43031-0003
Technical Datasheet
Product RangeMicro-Fit 3.0 43031 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 43031-0003 from Molex is a 43031 series male Micro-Fit 3.0™ crimp terminal.
- Gold (Au) plated phosphor bronze contact
- 20AWG, 22AWG, 24AWG wire size
- 0.061/g net weight
- 1.85mm max wire insulation diameter
- Crimp or compression termination interface style
- Tin over nickel termination plating
Applications
Automotive, Consumer Electronics, Medical, Alternative Energy, Communications & Networking
Technical Specifications
Product Range
Micro-Fit 3.0 43031 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Molex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 43031-0003
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
