
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.240 (CNY1.4012) |
| 2000+ | CNY1.210 (CNY1.3673) |
| 3000+ | CNY1.170 (CNY1.3221) |
Product Information
Product Overview
The Molex 0430300040 is a high quality Micro Fit 3.0 female crimp terminal designed for reliable power and signal connections in wire to board and wire to wire applications. Manufactured from durable phosphor bronze and featuring selective gold plating at the contact interface, this terminal ensures excellent conductivity and long term performance in demanding environments. Optimised for 18 AWG wire, it supports secure crimp termination and accommodates insulation diameters up to 1.85mm. Supplied in reel packaging, the terminal is suitable for automated assembly processes and is part of Molex’s proven Micro Fit 3.0 connector system, widely used across industrial, automotive, and consumer electronics applications.
- Compatible with Micro-Fit 3.0 43025, 43645 Series & Micro-Fit BMI 44133, 46623 Receptacle Housings
- Female crimp terminal for wire to board and wire to wire use
- Designed for 18 AWG (0.75mm²) wire
- Accepts insulation diameter up to 1.85mm
- Phosphor bronze construction for strength and conductivity
- Select gold plating (0.76µm) at contact interface for enhanced durability
- Tin plated termination for reliable crimp connection
- Supports up to 8.5A per contact
- Supplied on reel for automated processing
Technical Specifications
Micro-Fit 3.0 43030 Series
Crimp
Gold Plated Contacts
-
No SVHC (04-Feb-2026)
Socket
18AWG
Molex Micro-Fit 3.0 43025 & 43645 Series and Micro-Fit BMI 44133 Series Receptacle Housings
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
