
80 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY0.990 (CNY1.1187) |
| 500+ | CNY0.888 (CNY1.0034) |
| 1000+ | CNY0.847 (CNY0.9571) |
| 2000+ | CNY0.822 (CNY0.9289) |
| 3000+ | CNY0.797 (CNY0.9006) |
Product Information
Product Overview
The Molex 0430300039 Micro-Fit 3.0 crimp terminal is a high performance female contact designed for compact power and signal interconnects. Suitable for 18AWG wire, it provides a dependable electrical connection using crimp or compression termination methods. The contact is manufactured from phosphor bronze for excellent mechanical strength and spring properties. A selective gold-plated mating surface ensures low contact resistance and enhanced durability, while the tin-plated termination supports reliable conductivity and corrosion resistance. A current rating of up to 8.5A, this terminal is ideal for space-constrained applications requiring consistent performance. It is part of the Molex Micro-Fit 3.0 system and is compatible with a range of corresponding receptacle housings.
- Micro-Fit 3.0 female contact, designed for compact power and signal interconnections
- 18 AWG wire support (0.75mm²) for optimised for standard wiring applications
- selective gold plated contact area, reduces contact resistance and improves durability
- Tin plated termination, provides reliable conductivity and corrosion resistance
- 8.5A current rating, suitable for compact power applications
- Crimp / compression termination, ensures secure and consistent connections
- Phosphor bronze construction, offers excellent mechanical strength and resilience
- Micro-Fit system compatibility, works with standard Micro-Fit 3.0 housings
Technical Specifications
Micro-Fit 3.0 43030 Series
Crimp
Gold Plated Contacts
-
No SVHC (04-Feb-2026)
Socket
18AWG
Molex Micro-Fit 3.0 43025 & 43645 Series and Micro-Fit BMI 44133 Series Receptacle Housings
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
