Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43025-2410Copy
Manufacturer Standard Lead Time28 weeks
Order Code3863970
Product RangeMicro-Fit 3.0 43025 Series
Also Known As430252410, 43025-2410
Your Part Number
1,292 In Stock
Need more?
1,292 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1000+ | CNY8.090 (CNY9.1417) |
| 2000+ | CNY6.530 (CNY7.3789) |
| 3000+ | CNY6.400 (CNY7.232) |
Price for:Each
Minimum: 10
Multiple: 10
CNY112.80 (CNY127.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-2410Copy
Manufacturer Standard Lead Time28 weeks
Order Code3863970
Product RangeMicro-Fit 3.0 43025 Series
Also Known As430252410, 43025-2410
Technical Datasheet
Product RangeMicro-Fit 3.0 43025 Series
No. of Positions24Ways
Pitch Spacing3mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 43025 Series
No. of Positions
24Ways
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
