Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43025-1410Copy
Order Code3863965
Product RangeMicro-Fit 3.0 43025 Series
Your Part Number
1,369 In Stock
Need more?
1,369 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.110 (CNY6.9043) |
| 100+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.630 (CNY5.2319) |
| 1000+ | CNY4.580 (CNY5.1754) |
| 2000+ | CNY4.530 (CNY5.1189) |
| 3000+ | CNY4.470 (CNY5.0511) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.10 (CNY69.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-1410Copy
Order Code3863965
Product RangeMicro-Fit 3.0 43025 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 43025 Series
No. of Positions14Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 43025 Series
No. of Positions
14Ways
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772
