Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43020-1801
Order Code3222616
Product RangeMicro-Fit 3.0 43020
Your Part Number
2,246 In Stock
Need more?
2246 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.280 (CNY17.2664) |
| 10+ | CNY13.370 (CNY15.1081) |
| 100+ | CNY11.070 (CNY12.5091) |
| 250+ | CNY9.930 (CNY11.2209) |
| 500+ | CNY9.750 (CNY11.0175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.28 (CNY17.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-1801
Order Code3222616
Product RangeMicro-Fit 3.0 43020
Technical Datasheet
Product RangeMicro-Fit 3.0 43020
No. of Positions18Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 43020
No. of Positions
18Ways
For Use With
Molex Micro-Fit 3.0 43031 Series Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
