Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43020-1610Copy
Order Code3863963
Product RangeMicro-Fit 3.0 43020 Series
Also Known As430201610, 43020-1610
Your Part Number
518 In Stock
Need more?
518 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY12.280 (CNY13.8764) |
| 100+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY8.260 (CNY9.3338) |
| 2000+ | CNY6.920 (CNY7.8196) |
| 3000+ | CNY5.580 (CNY6.3054) |
Price for:Each
Minimum: 10
Multiple: 10
CNY122.80 (CNY138.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-1610Copy
Order Code3863963
Product RangeMicro-Fit 3.0 43020 Series
Also Known As430201610, 43020-1610
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions16Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 43031 Series Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
16Ways
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
