Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43020-1201Copy
Order Code1704302
Product RangeMicro-Fit 3.0 43020 Series
Also Known As430201201, 43020-1201
Your Part Number
7,103 In Stock
Need more?
7,103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.860 (CNY6.6218) |
| 100+ | CNY5.280 (CNY5.9664) |
| 500+ | CNY4.970 (CNY5.6161) |
| 1000+ | CNY4.610 (CNY5.2093) |
| 2000+ | CNY4.300 (CNY4.859) |
| 3000+ | CNY4.140 (CNY4.6782) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.60 (CNY66.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-1201Copy
Order Code1704302
Product RangeMicro-Fit 3.0 43020 Series
Also Known As430201201, 43020-1201
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions12Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 43031 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 43020-1201 is a 12-position Plug housing made of black polyester. The 43020 series Micro-Fit 3.0™ dual row crimp housing is suitable for use with the 43031 Micro-Fit 3.0™ male crimp terminals and mates with the 43025 Micro-Fit 3.0™ receptacle housings. The housings utilize positive-lock features to prevent accidental disconnects. The fully polarized housing prevents accidental mismating.
- Positive locking housing
- Fully polarized housing
- UL94V-0 flammability rating
- Maximum contact current is 13A
- Operating temperature range from -40 to 105°C
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
12Ways
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159
