Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43020-0401Copy
Order Code2063757
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 800754383325
Your Part Number
64,310 In Stock
Need more?
15,360 Delivery in 3-4 Business Days(SG stock)
40,489 Delivery in 5-6 Business Days(UK stock)
8,461 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY2.220 (CNY2.5086) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.80 (CNY25.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-0401Copy
Order Code2063757
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 800754383325
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions4Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 43031 Series Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
43020-0401 is a 43020 series dual row, 4 circuits, UL 94V-0, low-halogen, black, Micro-Fit 3.0 plug housing.
- Complies with LR19980 CSA, E29179 UL
- Nylon resin material
- 3.00mm pitch - mating interface/termination interface
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
4Ways
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 43020-0401
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000739
