Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42819-2213Copy
Manufacturer Standard Lead Time6 weeks
Order Code1513824
Product RangeMini-Fit Sr. 42819 Series
Also Known As428192213, 42819-2213
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.180 (CNY38.6234) |
| 10+ | CNY33.160 (CNY37.4708) |
| 100+ | CNY32.130 (CNY36.3069) |
| 250+ | CNY31.450 (CNY35.5385) |
| 500+ | CNY29.880 (CNY33.7644) |
| 1000+ | CNY29.290 (CNY33.0977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.18 (CNY38.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42819-2213Copy
Manufacturer Standard Lead Time6 weeks
Order Code1513824
Product RangeMini-Fit Sr. 42819 Series
Also Known As428192213, 42819-2213
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing10mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Sr. 42819 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Mini-Fit Sr. Power Connectors are compact 10mm pitch suitable for wire to wire and wire to board applications. These high power connectors support up to a 50A current rating with superb electrical reliability.
- Polarized housing prevents connector mis-mating
- Fully isolated terminals
- Terminal provides four point of contact using two independent beams
- Terminal position assurance (TPA) retainer prevents terminal back-out
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
50A
Pitch Spacing
10mm
No. of Contacts
2Contacts
Product Range
Mini-Fit Sr. 42819 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005262
