Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42819-2212Copy
Manufacturer Standard Lead Time36 weeks
Order Code3864178
Product RangeMini-Fit Sr 42819 Series
Also Known As428192212, 42819-2212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.340 (CNY46.7142) |
| 10+ | CNY36.630 (CNY41.3919) |
| 100+ | CNY35.200 (CNY39.776) |
| 250+ | CNY33.770 (CNY38.1601) |
| 500+ | CNY32.340 (CNY36.5442) |
| 1000+ | CNY30.910 (CNY34.9283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.34 (CNY46.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42819-2212Copy
Manufacturer Standard Lead Time36 weeks
Order Code3864178
Product RangeMini-Fit Sr 42819 Series
Also Known As428192212, 42819-2212
Technical Datasheet
Product RangeMini-Fit Sr 42819 Series
No. of Contacts2Contacts
GenderHeader
Pitch Spacing10mm
Contact Termination TypeThrough Hole
No. of Rows1 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr 42819 Series
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
10mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007167
