Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42818-0512
Order Code3075862
Product RangeMini-Fit Sr. 42818
Also Known AsGTIN UPC EAN: 800754382168
Your Part Number
607 In Stock
Need more?
9 Delivery in 3-4 Business Days(SG stock)
598 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.250 (CNY14.9725) |
| 10+ | CNY12.100 (CNY13.673) |
| 100+ | CNY11.160 (CNY12.6108) |
| 250+ | CNY10.950 (CNY12.3735) |
| 500+ | CNY10.010 (CNY11.3113) |
| 1000+ | CNY9.750 (CNY11.0175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.25 (CNY14.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42818-0512
Order Code3075862
Product RangeMini-Fit Sr. 42818
Also Known AsGTIN UPC EAN: 800754382168
Technical Datasheet
Product RangeMini-Fit Sr. 42818
No. of Positions5Ways
Pitch Spacing10mm
For Use With42817 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 50A maximum current
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate Last-Break (FMLB) option
- Metal PCB retention clips
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 42818
No. of Positions
5Ways
For Use With
42817 Crimp Terminal
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01051
