Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42817-1114Copy
Manufacturer Standard Lead Time38 weeks
Order Code4872769
Product RangeMini-Fit Sr. 42817 Series
Also Known As428171114, 42817-1114
Your Part Number
4,842 In Stock
Need more?
4,842 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.630 (CNY21.0519) |
| 10+ | CNY15.810 (CNY17.8653) |
| 100+ | CNY13.540 (CNY15.3002) |
| 250+ | CNY12.910 (CNY14.5883) |
| 500+ | CNY12.760 (CNY14.4188) |
| 1000+ | CNY11.360 (CNY12.8368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.63 (CNY21.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42817-1114Copy
Manufacturer Standard Lead Time38 weeks
Order Code4872769
Product RangeMini-Fit Sr. 42817 Series
Also Known As428171114, 42817-1114
Technical Datasheet
Product RangeMini-Fit Sr. 42817 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
Mini-Fit Sr. 42817 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (05-Nov-2025)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Molex Mini-Fit Sr. 42818 & 43938 Series Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
