Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42817-1044Copy
Manufacturer Standard Lead Time9 weeks
Order Code4408641
Product RangeMini-Fit Sr. 42817 Series
Your Part Number
4,576 In Stock
5,000 more incoming. You can reserve stock now
4,576 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.020 (CNY12.4526) |
| 100+ | CNY9.440 (CNY10.6672) |
| 500+ | CNY8.480 (CNY9.5824) |
| 1000+ | CNY8.100 (CNY9.153) |
| 2000+ | CNY7.870 (CNY8.8931) |
| 3000+ | CNY7.640 (CNY8.6332) |
Price for:Each
Minimum: 10
Multiple: 10
CNY110.20 (CNY124.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42817-1044Copy
Manufacturer Standard Lead Time9 weeks
Order Code4408641
Product RangeMini-Fit Sr. 42817 Series
Technical Datasheet
Product RangeMini-Fit Sr. 42817 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingSilver Plated Contacts
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Sr. 42817 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex Mini-Fit Sr. 42818 & 43938 Series Plug Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
