Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42817-1034Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3049935
Cut Tape3103168
Product RangeMini-Fit Sr. 42817 Series
Also Known As428171034, 42817-1034
Your Part Number
5,709 In Stock
Need more?
5,709 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.310 | CNY13.31 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.310 (CNY15.0403) |
| 62+ | CNY11.390 (CNY12.8707) |
| 187+ | CNY9.750 (CNY11.0175) |
| 500+ | CNY8.760 (CNY9.8988) |
| 1250+ | CNY8.370 (CNY9.4581) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY8.220 (CNY9.2886) |
| 7500+ | CNY7.910 (CNY8.9383) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42817-1034Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3049935
Cut Tape3103168
Product RangeMini-Fit Sr. 42817 Series
Also Known As428171034, 42817-1034
Technical Datasheet
Product RangeMini-Fit Sr. 42817 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingSilver Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Sr. 42817 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
Molex Mini-Fit Sr. 42818 & 43938 Series Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
