Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42815-0031Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3863810
Cut Tape3911864
Product RangeMini-Fit Sr. 42815 Series
Also Known As428150031, 428150031, 42815-0031
Your Part Number
2,638 In Stock
Need more?
2,638 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.350 | CNY14.35 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.350 (CNY16.2155) |
| 62+ | CNY11.000 (CNY12.430) |
| 187+ | CNY10.490 (CNY11.8537) |
| 500+ | CNY9.420 (CNY10.6446) |
| 1250+ | CNY8.990 (CNY10.1587) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY8.920 (CNY10.0796) |
| 7500+ | CNY8.590 (CNY9.7067) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42815-0031Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3863810
Cut Tape3911864
Product RangeMini-Fit Sr. 42815 Series
Also Known As428150031, 428150031, 42815-0031
Technical Datasheet
Product RangeMini-Fit Sr. 42815 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 42815 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
Molex Mini-Fit Sr. 42816 & 43914 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003478
