Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42815-0011Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3863809
Cut Tape3911863
Product RangeMini-Fit Sr. 42815 Series
Also Known As428150011, 42815-0011
Your Part Number
4,446 In Stock
Need more?
4,446 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.610 | CNY16.61 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.610 (CNY18.7693) |
| 62+ | CNY12.740 (CNY14.3962) |
| 187+ | CNY12.170 (CNY13.7521) |
| 500+ | CNY10.940 (CNY12.3622) |
| 1250+ | CNY10.490 (CNY11.8537) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY10.340 (CNY11.6842) |
| 7500+ | CNY9.900 (CNY11.187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42815-0011Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3863809
Cut Tape3911863
Product RangeMini-Fit Sr. 42815 Series
Also Known As428150011, 42815-0011
Technical Datasheet
Product RangeMini-Fit Sr. 42815 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 42815 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Molex Mini-Fit Sr. 42816 & 43914 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Alternatives for 42815-0011
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
