Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No404000E02M050Copy
Manufacturer Standard Lead Time12 weeks
Order Code1606723
Also Known As1200270129, 404000E02M050, 120027-0129
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.300 (CNY224.079) |
| 10+ | CNY189.950 (CNY214.6435) |
| 25+ | CNY180.890 (CNY204.4057) |
| 100+ | CNY169.630 (CNY191.6819) |
| 250+ | CNY160.410 (CNY181.2633) |
| 500+ | CNY159.310 (CNY180.0203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.30 (CNY224.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No404000E02M050Copy
Manufacturer Standard Lead Time12 weeks
Order Code1606723
Also Known As1200270129, 404000E02M050, 120027-0129
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
404000E02M050 is a 5m Nano-Change® Single-ended Cordset with 4-position M8 straight female to pigtail connection. This sensor cable comes with a black PVC cable jacket, TPU connector body and nickel-plated brass coupling nut.
- Gold-plated over nickel copper alloy contacts
- Fluoro-elastomer O-ring
- Threaded coupling
- 4A maximum current per contact
- 60VAC/75VDC maximum voltage
- IP67 protection
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19915
