Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No404000A10M040Copy
Manufacturer Standard Lead Time4 weeks
Order Code1387180
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY295.160 (CNY333.5308) |
| 10+ | CNY280.780 (CNY317.2814) |
| 25+ | CNY267.980 (CNY302.8174) |
| 50+ | CNY255.180 (CNY288.3534) |
| 100+ | CNY243.960 (CNY275.6748) |
Price for:Each
Minimum: 4
Multiple: 4
CNY1,180.64 (CNY1,334.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No404000A10M040Copy
Manufacturer Standard Lead Time4 weeks
Order Code1387180
Technical Datasheet
Connector Type ANano-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric4m
Cable Length - Imperial13.12ft
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
Nano-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
13.12ft
Connector Type B
Free End
Cable Length - Metric
4m
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120204
