Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.010 (CNY110.7513) |
| 10+ | CNY89.800 (CNY101.474) |
| 100+ | CNY84.130 (CNY95.0669) |
| 250+ | CNY79.840 (CNY90.2192) |
| 500+ | CNY75.750 (CNY85.5975) |
| 1000+ | CNY71.290 (CNY80.5577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.01 (CNY110.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No403000P03M020Copy
Order Code1606719
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 403000P03M020 is a 2m Nano-Change® Single-ended Cordset with 3-position M8 straight female to free end connection. This sensor cable comes with a yellow PUR cable jacket, TPE connector body and nickel-plated brass coupling nut.
- Gold-plated copper alloy contacts
- Fluoro-elastomer O-ring
- Threaded coupling
- 4A Maximum current per contact
- 60VAC/75VDC Maximum voltage
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Alternatives for 403000P03M020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
