Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No403000P02M050Copy
Manufacturer Standard Lead Time32 weeks
Order Code1606721
Also Known Astrue
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.710 (CNY117.1923) |
| 10+ | CNY97.370 (CNY110.0281) |
| 25+ | CNY95.440 (CNY107.8472) |
| 50+ | CNY94.500 (CNY106.785) |
| 100+ | CNY93.560 (CNY105.7228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.71 (CNY117.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No403000P02M050Copy
Manufacturer Standard Lead Time32 weeks
Order Code1606721
Also Known Astrue
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 403000P02M050 is a 5m Nano-Change® Single-ended Cordset with 3-position straight female to free end connection. This sensor cable comes with a black PUR/PVC cable jacket, PUR connector body and nickel-plated brass coupling nut. It is suitable for light, moderate flexing and for environments encountering cutting fluids and oils.
- Viton O-ring
- Gold-plated over nickel copper alloy contacts
- IEC compliant M8 cordset assemblies with threaded couplers
- Small, compact design for miniature sensors and space sensitive applications
- 60VAC/75VDC Voltage rating
- 4A Current per contact
- 0.25mm² Wire size
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for 403000P02M050
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18072
