Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39890-0402Copy
Manufacturer Standard Lead Time30 weeks
Order Code3222091
Product RangeEurostyle 39890 Series
Also Known As398900402, MX-MSM02041-0N, 39890-0402
Your Part Number
1,804 In Stock
1,800 more incoming. You can reserve stock now
1,804 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY3.980 (CNY4.4974) |
| 2000+ | CNY3.970 (CNY4.4861) |
| 3000+ | CNY3.960 (CNY4.4748) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.40 (CNY84.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39890-0402Copy
Manufacturer Standard Lead Time30 weeks
Order Code3222091
Product RangeEurostyle 39890 Series
Also Known As398900402, MX-MSM02041-0N, 39890-0402
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product RangeEurostyle 39890 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
17.5A
Block Orientation
Through Hole 35°
SVHC
Lead (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Eurostyle 39890 Series
Technical Docs (2)
Alternatives for 39890-0402
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002869
