Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39890-0402.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3021123
Product RangeEurostyle 39890 Series
Your Part Number
1,804 In Stock
Need more?
1,804 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.090 (CNY10.2717) |
| 10+ | CNY6.570 (CNY7.4241) |
| 25+ | CNY5.720 (CNY6.4636) |
| 50+ | CNY5.170 (CNY5.8421) |
| 100+ | CNY4.690 (CNY5.2997) |
| 250+ | CNY4.180 (CNY4.7234) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.460 (CNY3.9098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.09 (CNY10.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39890-0402.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3021123
Product RangeEurostyle 39890 Series
Technical Datasheet
Rated Current17.5A
Block OrientationThrough Hole 35°
Product RangeEurostyle 39890 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Rated Current
17.5A
Product Range
Eurostyle 39890 Series
Block Orientation
Through Hole 35°
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 39890-0402.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002869
