Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39880-0402Copy
Manufacturer Standard Lead Time27 weeks
Order Code3222086
Product RangeEurostyle 39880 Series
Also Known As398800402, MX-MSM02045-0N, 39880-0402
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.550 (CNY9.6615) |
| 100+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY6.150 (CNY6.9495) |
| 1000+ | CNY6.130 (CNY6.9269) |
Price for:Each
Minimum: 10
Multiple: 10
CNY85.50 (CNY96.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39880-0402Copy
Manufacturer Standard Lead Time27 weeks
Order Code3222086
Product RangeEurostyle 39880 Series
Also Known As398800402, MX-MSM02045-0N, 39880-0402
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product RangeEurostyle 39880 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
17.5A
Block Orientation
Through Hole 35°
SVHC
Lead (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Eurostyle 39880 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
