Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39880-0304Copy
Manufacturer Standard Lead Time20 weeks
Order Code4872703
Product RangeEurostyle 39880 Series
Also Known As398800304, MX-MSB04005-0N, 39880-0304
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.750 (CNY12.1475) |
| 100+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY6.190 (CNY6.9947) |
| 1000+ | CNY6.100 (CNY6.893) |
| 2000+ | CNY6.000 (CNY6.780) |
| 3000+ | CNY5.880 (CNY6.6444) |
Price for:Each
Minimum: 10
Multiple: 10
CNY107.50 (CNY121.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39880-0304Copy
Manufacturer Standard Lead Time20 weeks
Order Code4872703
Product RangeEurostyle 39880 Series
Also Known As398800304, MX-MSB04005-0N, 39880-0304
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39880 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (05-Nov-2025)
No. of Positions
4Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Eurostyle 39880 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00301
