Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39773-0010Copy
Manufacturer Standard Lead Time28 weeks
Order Code4872706
Product RangeEurostyle 39773 Series
Also Known As397730010, MX-MSD10004, 39773-0010
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.860 (CNY83.4618) |
| 10+ | CNY64.520 (CNY72.9076) |
| 100+ | CNY51.840 (CNY58.5792) |
| 250+ | CNY48.590 (CNY54.9067) |
| 500+ | CNY46.060 (CNY52.0478) |
| 1000+ | CNY44.810 (CNY50.6353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.86 (CNY83.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39773-0010Copy
Manufacturer Standard Lead Time28 weeks
Order Code4872706
Product RangeEurostyle 39773 Series
Also Known As397730010, MX-MSD10004, 39773-0010
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions10Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39773 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.31mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (05-Nov-2025)
No. of Positions
10Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
150V
Product Range
Eurostyle 39773 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
