Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39773-0006Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872705
Product RangeEurostyle 39773 Series
Also Known As397730006, MX-MSD06004, 39773-0006
Your Part Number
313 In Stock
Need more?
313 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.560 (CNY39.0528) |
| 10+ | CNY33.870 (CNY38.2731) |
| 100+ | CNY25.900 (CNY29.267) |
| 250+ | CNY24.140 (CNY27.2782) |
| 500+ | CNY21.250 (CNY24.0125) |
| 1000+ | CNY20.030 (CNY22.6339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.56 (CNY39.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39773-0006Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872705
Product RangeEurostyle 39773 Series
Also Known As397730006, MX-MSD06004, 39773-0006
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions6Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39773 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.31mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (05-Nov-2025)
No. of Positions
6Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
150V
Product Range
Eurostyle 39773 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
