Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39773-0002
Order Code3863549
Product RangeEuro Block 39773 Series
Your Part Number
1,828 In Stock
Need more?
1828 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY11.820 (CNY13.3566) |
| 100+ | CNY8.580 (CNY9.6954) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.130 (CNY8.0569) |
| 1000+ | CNY6.900 (CNY7.797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.46 (CNY18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39773-0002
Order Code3863549
Product RangeEuro Block 39773 Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product RangeEuro Block 39773 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.31mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
150V
Product Range
Euro Block 39773 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
