Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39532-1003Copy
Order Code3863538
Product RangeEurostyle 39532 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.260 (CNY7.0738) |
| 100+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY4.620 (CNY5.2206) |
| 1000+ | CNY4.400 (CNY4.972) |
| 2000+ | CNY4.340 (CNY4.9042) |
| 3000+ | CNY4.280 (CNY4.8364) |
Price for:Each
Minimum: 10
Multiple: 10
CNY62.60 (CNY70.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39532-1003Copy
Order Code3863538
Product RangeEurostyle 39532 Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39532 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
300V
Product Range
Eurostyle 39532 Series
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39532-1003
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002328
