Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39531-1008Copy
Order Code3863537
Product RangeEurostyle 39531 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.830 (CNY19.0179) |
| 10+ | CNY14.300 (CNY16.159) |
| 100+ | CNY13.570 (CNY15.3341) |
| 250+ | CNY11.280 (CNY12.7464) |
| 500+ | CNY10.680 (CNY12.0684) |
| 1000+ | CNY10.660 (CNY12.0458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.83 (CNY19.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39531-1008Copy
Order Code3863537
Product RangeEurostyle 39531 Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions8Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeEurostyle 39531 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
300V
Product Range
Eurostyle 39531 Series
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 39531-1008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004415
