Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39530-0004Copy
Manufacturer Standard Lead Time6 weeks
Order Code1368435
Product RangeEurostyle 39530 Series
Your Part Number
2,119 In Stock
Need more?
2,119 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.220 (CNY23.9786) |
| 10+ | CNY17.740 (CNY20.0462) |
| 25+ | CNY15.010 (CNY16.9613) |
| 50+ | CNY13.310 (CNY15.0403) |
| 100+ | CNY12.760 (CNY14.4188) |
| 250+ | CNY12.010 (CNY13.5713) |
| 500+ | CNY11.530 (CNY13.0289) |
| 1000+ | CNY10.850 (CNY12.2605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.22 (CNY23.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39530-0004Copy
Manufacturer Standard Lead Time6 weeks
Order Code1368435
Product RangeEurostyle 39530 Series
Technical Datasheet
Pitch Spacing5.08mm
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Product RangeEurostyle 39530 Series
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
3.31mm²
Product Range
Eurostyle 39530 Series
Wire Size (AWG)
26AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Alternatives for 39530-0004
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
