Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39520-0010
Order Code3863570
Product RangeEuro Block 39520 Series
Your Part Number
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.420 (CNY73.9246) |
| 10+ | CNY39.140 (CNY44.2282) |
| 100+ | CNY37.330 (CNY42.1829) |
| 250+ | CNY35.520 (CNY40.1376) |
| 500+ | CNY33.710 (CNY38.0923) |
| 1000+ | CNY31.900 (CNY36.047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.42 (CNY73.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39520-0010
Order Code3863570
Product RangeEuro Block 39520 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions10Ways
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage300V
Product RangeEuro Block 39520 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
10Ways
Conductor Area CSA
3.31mm²
Rated Current
18A
Product Range
Euro Block 39520 Series
Technical Docs (1)
Alternatives for 39520-0010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017841
