Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39512-1002Copy
Order Code3863535
Product RangeEurostyle 39512 Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.020 (CNY5.6726) |
| 100+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.400 (CNY3.842) |
| 2000+ | CNY3.320 (CNY3.7516) |
| 3000+ | CNY3.240 (CNY3.6612) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.20 (CNY56.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39512-1002Copy
Order Code3863535
Product RangeEurostyle 39512 Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Ways
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39512 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Rated Voltage
300V
Product Range
Eurostyle 39512 Series
Technical Docs (2)
Alternatives for 39512-1002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
