Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39506-1002Copy
Manufacturer Standard Lead Time17 weeks
Order Code4667923
Product RangeEurostyle 39506 Series
Also Known As395061002, 395061002, 39506-1002
Your Part Number
4,032 In Stock
Need more?
4,032 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY4.360 (CNY4.9268) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY3.680 (CNY4.1584) |
| 2000+ | CNY3.530 (CNY3.9889) |
| 3000+ | CNY3.390 (CNY3.8307) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.20 (CNY53.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39506-1002Copy
Manufacturer Standard Lead Time17 weeks
Order Code4667923
Product RangeEurostyle 39506 Series
Also Known As395061002, 395061002, 39506-1002
Technical Datasheet
GenderHeader
No. of Contacts2Contacts
Pitch Spacing3.5mm
No. of Positions2Ways
Connector TypeTerminal Block, Eurostyle
Rated Current8A
Rated Voltage300V
Connector MountingPCB Mount
Block OrientationThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Product RangeEurostyle 39506 Series
SVHCTo Be Advised
Technical Specifications
Gender
Header
Pitch Spacing
3.5mm
Connector Type
Terminal Block, Eurostyle
Rated Voltage
300V
Block Orientation
Through Hole Right Angle
Contact Material
Brass
SVHC
To Be Advised
No. of Contacts
2Contacts
No. of Positions
2Ways
Rated Current
8A
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
Product Range
Eurostyle 39506 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
