Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39503-2003
Order Code3222097
Product RangeESE Eurostyle 39503
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.360 (CNY8.3168) |
| 100+ | CNY5.420 (CNY6.1246) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY4.010 (CNY4.5313) |
| 2000+ | CNY3.760 (CNY4.2488) |
| 3000+ | CNY3.690 (CNY4.1697) |
Price for:Each
Minimum: 10
Multiple: 10
CNY73.60 (CNY83.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39503-2003
Order Code3222097
Product RangeESE Eurostyle 39503
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product RangeESE Eurostyle 39503
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Min
30AWG
Conductor Area CSA
1.31mm²
Rated Current
8A
Product Range
ESE Eurostyle 39503
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003493
