Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39503-2002Copy
Manufacturer Standard Lead Time18 weeks
Order Code3222096
Product RangeEurostyle 39503 Series
Also Known As395032002, 395032002, 39503-2002
Your Part Number
1,050 In Stock
Need more?
1,050 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.610 (CNY8.5993) |
| 100+ | CNY6.030 (CNY6.8139) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1000+ | CNY4.770 (CNY5.3901) |
| 2000+ | CNY4.560 (CNY5.1528) |
| 3000+ | CNY4.300 (CNY4.859) |
Price for:Each
Minimum: 10
Multiple: 10
CNY76.10 (CNY85.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39503-2002Copy
Manufacturer Standard Lead Time18 weeks
Order Code3222096
Product RangeEurostyle 39503 Series
Also Known As395032002, 395032002, 39503-2002
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product RangeEurostyle 39503 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
2Ways
Wire Size (AWG)
24AWG to 16AWG
Conductor Area CSA
1.31mm²
Rated Current
8A
Product Range
Eurostyle 39503 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001784
