Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39501-1012Copy
Manufacturer Standard Lead Time17 weeks
Order Code3863526
Product RangeEurostyle 39501 Series
Also Known As395011012, 395011012, 39501-1012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.430 (CNY28.7359) |
| 10+ | CNY21.620 (CNY24.4306) |
| 100+ | CNY18.370 (CNY20.7581) |
| 250+ | CNY17.670 (CNY19.9671) |
| 500+ | CNY17.550 (CNY19.8315) |
| 1000+ | CNY17.420 (CNY19.6846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.43 (CNY28.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39501-1012Copy
Manufacturer Standard Lead Time17 weeks
Order Code3863526
Product RangeEurostyle 39501 Series
Also Known As395011012, 395011012, 39501-1012
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions12Ways
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeEurostyle 39501 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Ways
Rated Voltage
300V
Product Range
Eurostyle 39501 Series
Technical Docs (4)
Alternatives for 39501-1012
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008391
