Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39501-1010Copy
Manufacturer Standard Lead Time23 weeks
Order Code4002434
Product RangeEurostyle 39501 Series
Also Known As395011010, 395011010, 39501-1010
Your Part Number
209 In Stock
Need more?
209 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.400 (CNY24.182) |
| 10+ | CNY18.170 (CNY20.5321) |
| 100+ | CNY17.760 (CNY20.0688) |
| 250+ | CNY17.340 (CNY19.5942) |
| 500+ | CNY16.920 (CNY19.1196) |
| 1000+ | CNY16.500 (CNY18.645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.40 (CNY24.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39501-1010Copy
Manufacturer Standard Lead Time23 weeks
Order Code4002434
Product RangeEurostyle 39501 Series
Also Known As395011010, 395011010, 39501-1010
Technical Datasheet
GenderHeader
No. of Contacts10Contacts
Pitch Spacing3.5mm
No. of Positions10Ways
Connector TypeTerminal Block, Eurostyle
Rated Current8A
Connector MountingPCB Mount
Rated Voltage300V
Block OrientationThrough Hole Vertical
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Product RangeEurostyle 39501 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
Pitch Spacing
3.5mm
Connector Type
Terminal Block, Eurostyle
Connector Mounting
PCB Mount
Block Orientation
Through Hole Vertical
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
10Contacts
No. of Positions
10Ways
Rated Current
8A
Rated Voltage
300V
Contact Plating
Tin Plated Contacts
Product Range
Eurostyle 39501 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004601
