Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39501-1005Copy
Manufacturer Standard Lead Time18 weeks
Order Code3863523
Product RangeEurostyle 39501 Series
Also Known As395011005, 395011005, 39501-1005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY9.320 (CNY10.5316) |
| 100+ | CNY9.010 (CNY10.1813) |
| 250+ | CNY8.700 (CNY9.831) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1000+ | CNY8.080 (CNY9.1304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.98 (CNY12.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39501-1005Copy
Manufacturer Standard Lead Time18 weeks
Order Code3863523
Product RangeEurostyle 39501 Series
Also Known As395011005, 395011005, 39501-1005
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Ways
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeEurostyle 39501 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Ways
Rated Voltage
300V
Product Range
Eurostyle 39501 Series
Alternatives for 39501-1005
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
