Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39501-1003Copy
Manufacturer Standard Lead Time18 weeks
Order Code3863521
Product RangeEurostyle 39501 Series
Also Known As395011003, 395011003, 39501-1003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.450 (CNY6.1585) |
| 100+ | CNY4.870 (CNY5.5031) |
| 500+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY3.800 (CNY4.294) |
| 2000+ | CNY3.760 (CNY4.2488) |
| 3000+ | CNY3.750 (CNY4.2375) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.50 (CNY61.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39501-1003Copy
Manufacturer Standard Lead Time18 weeks
Order Code3863521
Product RangeEurostyle 39501 Series
Also Known As395011003, 395011003, 39501-1003
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions3Ways
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeEurostyle 39501 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
300V
Product Range
Eurostyle 39501 Series
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 39501-1003
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000702
